TE Connectivity Surface Mount High Frequency Relay, 3V dc Coil, 50Ω Impedance, 3GHz Max. Coil Freq., SPDT

RS Stock No.: 124-4484Brand: TE ConnectivityManufacturers Part No.: 1462051-1Distrelec Article No.: 30221263
brand-logo
View all in HF & RF Relays

Technical Document

Specifications

Maximum Coil Frequency

3GHz

Relay Type

HF Relay

Coil Resistance

64Ω

Contact Resistance

100 mΩ

Insertion Loss

0.35 dB @ 3 GHz

Isolation

45 dB @ 3GHz

VSWR Voltage Standing Wave Ratio

1.2 @ 3 GHz

Impedance

50Ω

Contact Configuration

SPDT

Coil Voltage

3V dc

Mounting Type

Surface Mount

Contact Voltage

220 V dc, 250V ac

Coil Power

140mW

Contact Material

Gold

Operating Temperature Range

-55 → +85°C

Switching Voltage

220 V dc, 250V ac

Special Features

Immersion Cleanable, Low Power Consumption

Standards Met

IEC 60068-2-58, IEC 60529, IEC 61810, JEDEC J-Std-020D

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Minimum Operating Temperature

-55°C

Contact Current Rating

2A

Maximum Operating Temperature

+85°C

Depth

7.2mm

Height

9.1mm

Length

14.6mm

Life

10000000Cycles

Dimensions

14.6 x 7.2 x 9.1mm

Operating Time Including Bounce

3 ms, 5ms

Product details

High Frequency HF3 Series

High frequency relay for 50 Ohm systems. 1 pole SMT plastic-sealed configuration with monostable or bistable coil.

Frequency range DC to 3GHz
50Ω and 75Ω impedance models available
140mW coil consumption
Dimensions 14.6mm (L) x 7.2mm (W) x 10mm (H)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 10.80

€ 10.80 Each (Exc. Vat)

€ 13.55

€ 13.55 Each (inc. VAT)

TE Connectivity Surface Mount High Frequency Relay, 3V dc Coil, 50Ω Impedance, 3GHz Max. Coil Freq., SPDT

€ 10.80

€ 10.80 Each (Exc. Vat)

€ 13.55

€ 13.55 Each (inc. VAT)

TE Connectivity Surface Mount High Frequency Relay, 3V dc Coil, 50Ω Impedance, 3GHz Max. Coil Freq., SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Coil Frequency

3GHz

Relay Type

HF Relay

Coil Resistance

64Ω

Contact Resistance

100 mΩ

Insertion Loss

0.35 dB @ 3 GHz

Isolation

45 dB @ 3GHz

VSWR Voltage Standing Wave Ratio

1.2 @ 3 GHz

Impedance

50Ω

Contact Configuration

SPDT

Coil Voltage

3V dc

Mounting Type

Surface Mount

Contact Voltage

220 V dc, 250V ac

Coil Power

140mW

Contact Material

Gold

Operating Temperature Range

-55 → +85°C

Switching Voltage

220 V dc, 250V ac

Special Features

Immersion Cleanable, Low Power Consumption

Standards Met

IEC 60068-2-58, IEC 60529, IEC 61810, JEDEC J-Std-020D

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Minimum Operating Temperature

-55°C

Contact Current Rating

2A

Maximum Operating Temperature

+85°C

Depth

7.2mm

Height

9.1mm

Length

14.6mm

Life

10000000Cycles

Dimensions

14.6 x 7.2 x 9.1mm

Operating Time Including Bounce

3 ms, 5ms

Product details

High Frequency HF3 Series

High frequency relay for 50 Ohm systems. 1 pole SMT plastic-sealed configuration with monostable or bistable coil.

Frequency range DC to 3GHz
50Ω and 75Ω impedance models available
140mW coil consumption
Dimensions 14.6mm (L) x 7.2mm (W) x 10mm (H)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more