Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityNumber Of Contacts
48
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Pitch
5.08mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Series
Eurocard
Housing Material
PET
Tuotetiedot
TE Connectivity DIN 41612 Eurocard Connectors
Eurocard plug and receptacle connectors which meet DIN 41612 and IEC 60603-2 with an internationally accepted quality design for high Signal Integrity and electrical performance. These Eurocard DIN 41612 connectors are available in a range of types B, C, D, F, M, Q and R and with selective contact loading. The housings of these Eurocard connectors are made from a flame retardant material and have polarizing features to prevent mis-mating. Versions are available with boardlocks for a secure retention to the PCB. The solder posts of these Eurocard connectors come in a range of lengths and ACTION PIN and eye of needle contact tails
Standards
Meets DIN 41612 and IEC 60603-2
DIN41612 - TE Connectivity
€ 320,00
€ 16,00 Each (In a Tray of 20) (ilman ALV)
€ 401,60
€ 20,08 Each (In a Tray of 20) (Sis ALV:n)
20
€ 320,00
€ 16,00 Each (In a Tray of 20) (ilman ALV)
€ 401,60
€ 20,08 Each (In a Tray of 20) (Sis ALV:n)
20
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityNumber Of Contacts
48
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Pitch
5.08mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Series
Eurocard
Housing Material
PET
Tuotetiedot
TE Connectivity DIN 41612 Eurocard Connectors
Eurocard plug and receptacle connectors which meet DIN 41612 and IEC 60603-2 with an internationally accepted quality design for high Signal Integrity and electrical performance. These Eurocard DIN 41612 connectors are available in a range of types B, C, D, F, M, Q and R and with selective contact loading. The housings of these Eurocard connectors are made from a flame retardant material and have polarizing features to prevent mis-mating. Versions are available with boardlocks for a secure retention to the PCB. The solder posts of these Eurocard connectors come in a range of lengths and ACTION PIN and eye of needle contact tails
Standards
Meets DIN 41612 and IEC 60603-2