TE Connectivity, MULTILOCK 040 II Male Connector Housing, 2.5mm Pitch, 20 Way, 2 Row

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
20
Number Of Rows
2
Pitch
2.5mm
Gender
Male
Series
MULTILOCK 040 II
For Use With
MULTILOCK Wire-to-Board Connector
Body Orientation
Straight
Length
28.3mm
Housing Material
PBT
Product details
TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors
TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, theyre also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.
Features and benefits:
• Compact design
• Very durable
• High density 2.5mm pitch
• Contacts protected from any rocking action
• Integral double locking system
Applications:
TE Connectivity have designed them to be used in automotive applications, however they can be used in general purpose applications. Their typical applications are:
• Powertrain systems
• Safety and security systems
• Convince systems (AC, Radios, heated seats)
• Driver information
• Body & chassis systems
TE Connectivity MULTILOCK Connectors and Contacts
€ 1.75
€ 1.75 Each (Exc. Vat)
€ 2.20
€ 2.20 Each (inc. VAT)
Standard
1
€ 1.75
€ 1.75 Each (Exc. Vat)
€ 2.20
€ 2.20 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 19 | € 1.75 |
20 - 74 | € 1.65 |
75 - 299 | € 1.50 |
300 - 599 | € 1.40 |
600+ | € 1.20 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
20
Number Of Rows
2
Pitch
2.5mm
Gender
Male
Series
MULTILOCK 040 II
For Use With
MULTILOCK Wire-to-Board Connector
Body Orientation
Straight
Length
28.3mm
Housing Material
PBT
Product details
TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors
TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, theyre also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.
Features and benefits:
• Compact design
• Very durable
• High density 2.5mm pitch
• Contacts protected from any rocking action
• Integral double locking system
Applications:
TE Connectivity have designed them to be used in automotive applications, however they can be used in general purpose applications. Their typical applications are:
• Powertrain systems
• Safety and security systems
• Convince systems (AC, Radios, heated seats)
• Driver information
• Body & chassis systems