Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityNumber Of Contacts
12
Number Of Rows
3
Pitch
3.96mm
Gender
Male
Series
AMP Universal Power
For Use With
Universal Power Connector
Body Orientation
Straight
Length
16.98mm
Width
18.95mm
Housing Material
Nylon
Alkuperämaa
Japan
Tuotetiedot
TE Connectivity Universal Power Connector Housings
Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.
TE Connectivity Universal Power Range
€ 12,50
€ 1,25 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 15,69
€ 1,569 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
Standardi
10
€ 12,50
€ 1,25 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 15,69
€ 1,569 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
Standardi
10
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityNumber Of Contacts
12
Number Of Rows
3
Pitch
3.96mm
Gender
Male
Series
AMP Universal Power
For Use With
Universal Power Connector
Body Orientation
Straight
Length
16.98mm
Width
18.95mm
Housing Material
Nylon
Alkuperämaa
Japan
Tuotetiedot
TE Connectivity Universal Power Connector Housings
Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.