Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Blue
Voltage Rating
250 V ac
Series
Buchanan
Depth
12mm
Length
15mm
Material
Nylon
Width
12.5mm
Tuotetiedot
TE Connectivity TERMI-BLOK Series 5mm High Temperature PCB Terminal Block with 45° Wire Entry
TERMI-BLOK 5mm pitch side stackable high temperature PCB terminal blocks with a 45° wire entry and board interlocking. These 5mm TERMI-BLOK vertical mount PCB terminal blocks are made from high temperature blue polyamide GF, have M2.6 rising cage clamp screw terminals that accept a wire size range of 14 to 22 AWG and a wire guard that prevents the screw from pressing directly on the wire.
Standards
UL 94V-0
TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors
€ 1,27
€ 0,254 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 1,59
€ 0,319 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Standardi
5
€ 1,27
€ 0,254 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 1,59
€ 0,319 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Standardi
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Blue
Voltage Rating
250 V ac
Series
Buchanan
Depth
12mm
Length
15mm
Material
Nylon
Width
12.5mm
Tuotetiedot
TE Connectivity TERMI-BLOK Series 5mm High Temperature PCB Terminal Block with 45° Wire Entry
TERMI-BLOK 5mm pitch side stackable high temperature PCB terminal blocks with a 45° wire entry and board interlocking. These 5mm TERMI-BLOK vertical mount PCB terminal blocks are made from high temperature blue polyamide GF, have M2.6 rising cage clamp screw terminals that accept a wire size range of 14 to 22 AWG and a wire guard that prevents the screw from pressing directly on the wire.
Standards
UL 94V-0