Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5.0A
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-25°C
Contact Material
Brass
Maximum Operating Temperature
+90°C
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
Panel Mount
From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.
€ 1 595,00
€ 31,90 Each (In a Tray of 50) (ilman ALV)
€ 2 001,72
€ 40,034 Each (In a Tray of 50) (Sis ALV:n)
50
€ 1 595,00
€ 31,90 Each (In a Tray of 50) (ilman ALV)
€ 2 001,72
€ 40,034 Each (In a Tray of 50) (Sis ALV:n)
50
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5.0A
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-25°C
Contact Material
Brass
Maximum Operating Temperature
+90°C
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
Panel Mount
From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.