TE Connectivity, 2-180 1 Way Polyamide Crimp Terminal Housing, Natural

RS Stock No.: 473-756Brand: TE ConnectivityManufacturers Part No.: 2-180916-0
brand-logo
View all in Crimp Terminal Housings

Technical Document

Specifications

Connector Type

Tab

Body Material

Polyamide

Length

31.1mm

Colour

Natural

Number Of Contacts

1

Series

2-180

Country of Origin

Italy

€ 209.00

€ 209.00 1 Pack of 800 (Exc. Vat)

€ 262.30

€ 262.30 1 Pack of 800 (inc. VAT)

TE Connectivity, 2-180 1 Way Polyamide Crimp Terminal Housing, Natural

€ 209.00

€ 209.00 1 Pack of 800 (Exc. Vat)

€ 262.30

€ 262.30 1 Pack of 800 (inc. VAT)

TE Connectivity, 2-180 1 Way Polyamide Crimp Terminal Housing, Natural

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connector Type

Tab

Body Material

Polyamide

Length

31.1mm

Colour

Natural

Number Of Contacts

1

Series

2-180

Country of Origin

Italy