Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
4
Mounting Type
Surface Mount
Contact Material
Au over Nickel Plated, Cu Alloy
Contact Configuration
SPTT
Actuator Type
Recessed
Contact Current Rating
25 @ 24 mA @ V dc
Country of Origin
China
€ 1,755.00
€ 1.95 Each (On a Reel of 900) (Exc. Vat)
€ 2,202.52
€ 2.447 Each (On a Reel of 900) (inc. VAT)
900
€ 1,755.00
€ 1.95 Each (On a Reel of 900) (Exc. Vat)
€ 2,202.52
€ 2.447 Each (On a Reel of 900) (inc. VAT)
900
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
900 - 900 | € 1.95 | € 1,755.00 |
1800+ | € 1.75 | € 1,575.00 |
Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
4
Mounting Type
Surface Mount
Contact Material
Au over Nickel Plated, Cu Alloy
Contact Configuration
SPTT
Actuator Type
Recessed
Contact Current Rating
25 @ 24 mA @ V dc
Country of Origin
China