Technical Document
Specifications
Brand
TE ConnectivitySensor Function
Temperature
Output Type
Digital
Interface Type
I2C
Accuracy
±0.5%
Mounting Type
Surface Mount
Pin Count
8
Operating Temperature Range
-40 to +125 °C
Package Type
TDFN
Stock information temporarily unavailable.
€ 12.50
€ 1.25 Each (In a Pack of 10) (Exc. Vat)
€ 15.69
€ 1.569 Each (In a Pack of 10) (inc. VAT)
TE Connectivity Digital Temperature Sensor, Digital Output, Surface Mount, I2C, ±0.5%, 8 Pins
10
€ 12.50
€ 1.25 Each (In a Pack of 10) (Exc. Vat)
€ 15.69
€ 1.569 Each (In a Pack of 10) (inc. VAT)
TE Connectivity Digital Temperature Sensor, Digital Output, Surface Mount, I2C, ±0.5%, 8 Pins
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 1.25 | € 12.50 |
100 - 240 | € 0.802 | € 8.02 |
250 - 490 | € 0.779 | € 7.79 |
500 - 990 | € 0.76 | € 7.60 |
1000+ | € 0.742 | € 7.42 |
Technical Document
Specifications
Brand
TE ConnectivitySensor Function
Temperature
Output Type
Digital
Interface Type
I2C
Accuracy
±0.5%
Mounting Type
Surface Mount
Pin Count
8
Operating Temperature Range
-40 to +125 °C
Package Type
TDFN