Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Surface Mount
USB Type
Micro B
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Current Rating
1.8A
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-30.0°C
Maximum Operating Temperature
+85°C
Country of Origin
China
€ 9.25
€ 1.85 Each (Supplied as a Tape) (Exc. Vat)
€ 11.61
€ 2.322 Each (Supplied as a Tape) (inc. VAT)
5
€ 9.25
€ 1.85 Each (Supplied as a Tape) (Exc. Vat)
€ 11.61
€ 2.322 Each (Supplied as a Tape) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Surface Mount
USB Type
Micro B
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Current Rating
1.8A
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-30.0°C
Maximum Operating Temperature
+85°C
Country of Origin
China