Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
28
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
Series
CPC Series 2
Body Orientation
Straight
Shell Size
17
Product details
Receptacles Series 2
From TE Connectivity, these Series 3 Circular Plastic Connector receptacles feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in multiple contact arrangements for both male and female variants, these connectors are also available as either in-line (free) or panel mount.
TE Connectivity CPC Plastic Series 1, 2 and 3
€ 920.00
€ 9.20 Each (In a Bag of 100) (Exc. Vat)
€ 1,154.60
€ 11.546 Each (In a Bag of 100) (inc. VAT)
100
€ 920.00
€ 9.20 Each (In a Bag of 100) (Exc. Vat)
€ 1,154.60
€ 11.546 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
28
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
Series
CPC Series 2
Body Orientation
Straight
Shell Size
17
Product details
Receptacles Series 2
From TE Connectivity, these Series 3 Circular Plastic Connector receptacles feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in multiple contact arrangements for both male and female variants, these connectors are also available as either in-line (free) or panel mount.