Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
26
Mounting Type
Cable Mount
Termination Method
Crimp
Housing Material
Steel
Series
AMPLIMITE HDP-22
Product details
AMPLIMITE D-Sub Cable Connector, HDP-22 Series, Crimp Snap-In Contact
TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors. These connectors will mate with any size 22 d-sub connector that dimensionally complies with MIL-C-C24303.
65% higher density than HD-20 connectors
Space saving
94V0 black thermoplastic insert
Tin plated, steel shell
Need crimp contacts?
718-1207 & 680-9692
Approvals
UL listed, CSA certified
TE Connectivity Amplimite HDP22/HD22
High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.
€ 3.55
€ 3.55 Each (Exc. Vat)
€ 4.46
€ 4.46 Each (inc. VAT)
Standard
1
€ 3.55
€ 3.55 Each (Exc. Vat)
€ 4.46
€ 4.46 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 3.55 |
10 - 24 | € 3.45 |
25 - 49 | € 3.15 |
50 - 99 | € 3.00 |
100+ | € 2.85 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
26
Mounting Type
Cable Mount
Termination Method
Crimp
Housing Material
Steel
Series
AMPLIMITE HDP-22
Product details
AMPLIMITE D-Sub Cable Connector, HDP-22 Series, Crimp Snap-In Contact
TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors. These connectors will mate with any size 22 d-sub connector that dimensionally complies with MIL-C-C24303.
65% higher density than HD-20 connectors
Space saving
94V0 black thermoplastic insert
Tin plated, steel shell
Need crimp contacts?
718-1207 & 680-9692
Approvals
UL listed, CSA certified
TE Connectivity Amplimite HDP22/HD22
High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.