Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityType
Right Angle Cable Boot
Inside Diameter Primary
24mm
Inside Diameter Secondary
24mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
10.4mm
Shrunk Diameter Secondary
5.6mm
Hintaa ei saatavilla
Standardi
1
Hintaa ei saatavilla
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityType
Right Angle Cable Boot
Inside Diameter Primary
24mm
Inside Diameter Secondary
24mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
10.4mm
Shrunk Diameter Secondary
5.6mm