Technical Document
Specifications
Brand
TE ConnectivityDimensions
18.25 x 12.24 x 6.99mm
Mounting Type
PCB Mount
Termination Type
PC Pin
Depth
6.99mm
Length
18.25mm
Width
12.24mm
Isolation Voltage
1.5kV ac
Turns Ratio
1:1
Standards Met
UL 94 V-0
Maximum Temperature
+105°C
Minimum Temperature
-40°C
€ 65.00
€ 6.50 Each (Supplied on a Reel) (Exc. Vat)
€ 81.58
€ 8.158 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
€ 65.00
€ 6.50 Each (Supplied on a Reel) (Exc. Vat)
€ 81.58
€ 8.158 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
10 - 38 | € 6.50 | € 13.00 |
40 - 98 | € 6.00 | € 12.00 |
100 - 298 | € 5.00 | € 10.00 |
300+ | € 4.70 | € 9.40 |
Technical Document
Specifications
Brand
TE ConnectivityDimensions
18.25 x 12.24 x 6.99mm
Mounting Type
PCB Mount
Termination Type
PC Pin
Depth
6.99mm
Length
18.25mm
Width
12.24mm
Isolation Voltage
1.5kV ac
Turns Ratio
1:1
Standards Met
UL 94 V-0
Maximum Temperature
+105°C
Minimum Temperature
-40°C