Technical Document
Specifications
Brand
TE ConnectivityMaximum Load Current
16 A
Mounting Type
Panel Mount
Maximum Load Voltage
480 V ac
Minimum Load Voltage
48 V ac
Switching Type
Zero
Range
SSR
Minimum Load Current
0.1 A
Contact Configuration
SPST
Output Device
Triac
Series
SSR3
Country of Origin
India
Stock information temporarily unavailable.
€ 96.50
€ 96.50 Each (Exc. Vat)
€ 121.11
€ 121.11 Each (inc. VAT)
TE Connectivity SSR3 Series Solid State Relay 3 Phase, 16 A Load, Panel Mount, 480 V ac Load
1
€ 96.50
€ 96.50 Each (Exc. Vat)
€ 121.11
€ 121.11 Each (inc. VAT)
TE Connectivity SSR3 Series Solid State Relay 3 Phase, 16 A Load, Panel Mount, 480 V ac Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 96.50 |
5+ | € 90.50 |
Technical Document
Specifications
Brand
TE ConnectivityMaximum Load Current
16 A
Mounting Type
Panel Mount
Maximum Load Voltage
480 V ac
Minimum Load Voltage
48 V ac
Switching Type
Zero
Range
SSR
Minimum Load Current
0.1 A
Contact Configuration
SPST
Output Device
Triac
Series
SSR3
Country of Origin
India