Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityGender
Female
USB Type
B
Mounting Type
PCB Mount, Through Hole
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Number of Ports
1
Current Rating
1.0A
Voltage Rating
30.0 V
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+85°C
Alkuperämaa
China
Tuotetiedot
TE Connectivity Type B Series USB Connectors
TE Connectivity presents this brilliant range of mini USB B connectors. These small USB B connectors feature compatibility with asynchronous and isochronous data transfer methods. The USB B connector is also a PCB mounted connector that are polarized to enable accurate orientation, hot pluggable and have plug and play capabilities.
These type B series USB Connectors come in either a right-angle or straight body orientation and allows customers the opportunity for plug and play compatibility. With an operating temperature ranging from -55°C to +85°C these USB B connectors are suitable for a variety of different uses.
Features and benefits
• Outside housing made from a strong nickel
• Flush mounted to PCB
• 2.0 USB for up-to 60MB/s of transfer speeds
• Receptacle/ Female connector
• Polarized for proper orientation
• Number of ports: 1
Applications
• Laptop & desktop motherboards
• GPS Devices
• Digital audio
• Modems
• Keyboards, mice and joysticks
• Smart phones.
TE Connectivity USB Connectors
€ 17,75
€ 3,55 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 22,28
€ 4,455 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Standardi
5
€ 17,75
€ 3,55 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 22,28
€ 4,455 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Standardi
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
5 - 495 | € 3,55 | € 17,75 |
500 - 1245 | € 2,50 | € 12,50 |
1250 - 4995 | € 2,40 | € 12,00 |
5000 - 12495 | € 2,25 | € 11,25 |
12500+ | € 2,15 | € 10,75 |
Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityGender
Female
USB Type
B
Mounting Type
PCB Mount, Through Hole
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Number of Ports
1
Current Rating
1.0A
Voltage Rating
30.0 V
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+85°C
Alkuperämaa
China
Tuotetiedot
TE Connectivity Type B Series USB Connectors
TE Connectivity presents this brilliant range of mini USB B connectors. These small USB B connectors feature compatibility with asynchronous and isochronous data transfer methods. The USB B connector is also a PCB mounted connector that are polarized to enable accurate orientation, hot pluggable and have plug and play capabilities.
These type B series USB Connectors come in either a right-angle or straight body orientation and allows customers the opportunity for plug and play compatibility. With an operating temperature ranging from -55°C to +85°C these USB B connectors are suitable for a variety of different uses.
Features and benefits
• Outside housing made from a strong nickel
• Flush mounted to PCB
• 2.0 USB for up-to 60MB/s of transfer speeds
• Receptacle/ Female connector
• Polarized for proper orientation
• Number of ports: 1
Applications
• Laptop & desktop motherboards
• GPS Devices
• Digital audio
• Modems
• Keyboards, mice and joysticks
• Smart phones.