TE Connectivity Extraction Tool, ELO Series, Pin, Socket Contact

RS tilauskoodi: 876-2093Tuotemerkki: TE ConnectivityValmistajan osanumero.: 3-1579007-9
brand-logo

Tekninen dokumentti

Tekniset tiedot

Contact Type

Pin, Socket

Tool Type

Extraction Tool

Series

ELO

Series Number

1579007

Tuotetiedot

TE Connectivity Standard Extraction Tool

When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability

TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.

Features:
• Insertion & Extraction Tool Type : Contact Extraction.
• Insertion & Extraction Tool Application : Contact-to-Wire.
• Retractable cover protects the product as well as ensuring safety for the customer.
• Comfortable ergonomic handle design

TE Connectivity Insertion and Extraction Tooling

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 126,00

€ 126,00 kpl (ilman ALV)

€ 158,13

€ 158,13 kpl (Sis ALV:n)

TE Connectivity Extraction Tool, ELO Series, Pin, Socket Contact

€ 126,00

€ 126,00 kpl (ilman ALV)

€ 158,13

€ 158,13 kpl (Sis ALV:n)

TE Connectivity Extraction Tool, ELO Series, Pin, Socket Contact
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 9€ 126,00
10 - 24€ 107,00
25 - 49€ 91,00
50+€ 79,00

Tekninen dokumentti

Tekniset tiedot

Contact Type

Pin, Socket

Tool Type

Extraction Tool

Series

ELO

Series Number

1579007

Tuotetiedot

TE Connectivity Standard Extraction Tool

When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability

TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.

Features:
• Insertion & Extraction Tool Type : Contact Extraction.
• Insertion & Extraction Tool Application : Contact-to-Wire.
• Retractable cover protects the product as well as ensuring safety for the customer.
• Comfortable ergonomic handle design

TE Connectivity Insertion and Extraction Tooling