Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivitySeries
STRATO-THERM
Insulation
Uninsulated
Inner Ring Diameter
5mm
Outer Ring Diameter
8.71mm
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Maximum Wire Size (mm²)
2.6mm²
Minimum Wire Size (mm²)
1mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size (AWG)
14AWG
Stud Size
M5
Contact Material
Nickel
Overall Length
16.15mm
Distrelec Product Id
30409174
Alkuperämaa
United States
Tuotetiedot
TE Connectivity SOLISTRAND STRATO-THERM High Temperature Ring Tongue Crimp Terminals
SOLISTRAND STRATO-THERM high temperature ring tongue crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature ring tongue crimp terminals are made from solid nickel and designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM high temperature ring tongue crimp terminals is 649°C (1200°F).
TE Connectivity STRATO-THERM Terminals and Splices
€ 19,50
€ 19,50 10 kpl:n pakkaus (ilman ALV)
€ 24,47
€ 24,47 10 kpl:n pakkaus (Sis ALV:n)
1
€ 19,50
€ 19,50 10 kpl:n pakkaus (ilman ALV)
€ 24,47
€ 24,47 10 kpl:n pakkaus (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 19,50 |
5 - 24 | € 18,20 |
25+ | € 16,50 |
Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivitySeries
STRATO-THERM
Insulation
Uninsulated
Inner Ring Diameter
5mm
Outer Ring Diameter
8.71mm
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Maximum Wire Size (mm²)
2.6mm²
Minimum Wire Size (mm²)
1mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size (AWG)
14AWG
Stud Size
M5
Contact Material
Nickel
Overall Length
16.15mm
Distrelec Product Id
30409174
Alkuperämaa
United States
Tuotetiedot
TE Connectivity SOLISTRAND STRATO-THERM High Temperature Ring Tongue Crimp Terminals
SOLISTRAND STRATO-THERM high temperature ring tongue crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature ring tongue crimp terminals are made from solid nickel and designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM high temperature ring tongue crimp terminals is 649°C (1200°F).