TE Connectivity, TERMINYL Insulated Ring Terminal, M10 Stud Size, 6.6mm² to 10.5mm² Wire Size, Red

RS tilauskoodi: 731-3261Tuotemerkki: TE ConnectivityValmistajan osanumero.: 324045
brand-logo
Näytä kaikki Ring Terminals tuotteet

Tekninen dokumentti

Tekniset tiedot

Series

TERMINYL

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

9.91mm

Outer Ring Diameter

14.91mm

Minimum Wire Size mm²

6.6mm²

Maximum Wire Size mm²

10.5mm²

Maximum Wire Size (mm²)

10.5mm²

Minimum Wire Size (mm²)

6.6mm²

Minimum Wire Size AWG

8AWG

Maximum Wire Size AWG

8AWG

Minimum Wire Size (AWG)

8AWG

Maximum Wire Size (AWG)

8AWG

Stud Size

M10

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

1.02mm

Overall Length

39.17mm

Alkuperämaa

United States

Tuotetiedot

TE Connectivity TERMINYL Crimp Ring Terminals

TERMINYL crimp ring terminals designed for use with larger wire sizes from 8 AWG to 4/0 AWG. These TERMINYL ring terminals are made from high grade conductivity copper per ASTM B-152 and tin plated per ATSM B-545 and are designed to withstand extreme vibration, shock and high temperatures. the funnel entry, colour-coded moulded nylon insulation of these TERMINYL wire connectors enables wires to be inserted easily and acts as an insulation support.

Standards

MIL-T-7928,Type II, Class 2

TE Connectivity Terminyl Range

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 17,25

€ 3,45 1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 21,65

€ 4,33 1 kpl (5 kpl/pakkaus) (Sis ALV:n)

TE Connectivity, TERMINYL Insulated Ring Terminal, M10 Stud Size, 6.6mm² to 10.5mm² Wire Size, Red
Valitse pakkaustyyppi

€ 17,25

€ 3,45 1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 21,65

€ 4,33 1 kpl (5 kpl/pakkaus) (Sis ALV:n)

TE Connectivity, TERMINYL Insulated Ring Terminal, M10 Stud Size, 6.6mm² to 10.5mm² Wire Size, Red
Varastotiedot eivät ole tilapäisesti saatavilla.
Valitse pakkaustyyppi

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Series

TERMINYL

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

9.91mm

Outer Ring Diameter

14.91mm

Minimum Wire Size mm²

6.6mm²

Maximum Wire Size mm²

10.5mm²

Maximum Wire Size (mm²)

10.5mm²

Minimum Wire Size (mm²)

6.6mm²

Minimum Wire Size AWG

8AWG

Maximum Wire Size AWG

8AWG

Minimum Wire Size (AWG)

8AWG

Maximum Wire Size (AWG)

8AWG

Stud Size

M10

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

1.02mm

Overall Length

39.17mm

Alkuperämaa

United States

Tuotetiedot

TE Connectivity TERMINYL Crimp Ring Terminals

TERMINYL crimp ring terminals designed for use with larger wire sizes from 8 AWG to 4/0 AWG. These TERMINYL ring terminals are made from high grade conductivity copper per ASTM B-152 and tin plated per ATSM B-545 and are designed to withstand extreme vibration, shock and high temperatures. the funnel entry, colour-coded moulded nylon insulation of these TERMINYL wire connectors enables wires to be inserted easily and acts as an insulation support.

Standards

MIL-T-7928,Type II, Class 2

TE Connectivity Terminyl Range

Saatat olla kiinnostunut