Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivitySeries
PIDG
Insulation
Insulated
Width
5.54mm
Insulation Material
Nylon
Minimum Wire Size mm²
0.26mm²
Maximum Wire Size mm²
1.65mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Shrouded/Unshrouded
Unshrouded
Stud Size
M2.5
Colour
Red
Overall Length
17.12mm
Contact Plating
Tin
Contact Material
Copper
Thickness
0.84mm
Alkuperämaa
United States
Tuotetiedot
TE Connectivity PIDG Spade Tongue Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG spade tongue terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG spade terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. These PIDG spade terminals also feature a funnelled wire entry which prevents turned back wire strands and allows fast wire insertion during high-speed production. Available with various wire, barrel and stud sizes, these PIDG spde terminals offer a versatile solution to a wide range of wiring applications
Approvals
UL recognised (Approvals only apply to the packs of 100, and only for those terminals marked with an asterisk).
TE Connectivity PIDG Terminals
€ 26,90
€ 0,538 kpl (toimitus laatikossa) (ilman ALV)
€ 33,76
€ 0,675 kpl (toimitus laatikossa) (Sis ALV:n)
Tuotantopakkaus (Laatikko)
50
€ 26,90
€ 0,538 kpl (toimitus laatikossa) (ilman ALV)
€ 33,76
€ 0,675 kpl (toimitus laatikossa) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Tuotantopakkaus (Laatikko)
50
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivitySeries
PIDG
Insulation
Insulated
Width
5.54mm
Insulation Material
Nylon
Minimum Wire Size mm²
0.26mm²
Maximum Wire Size mm²
1.65mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Shrouded/Unshrouded
Unshrouded
Stud Size
M2.5
Colour
Red
Overall Length
17.12mm
Contact Plating
Tin
Contact Material
Copper
Thickness
0.84mm
Alkuperämaa
United States
Tuotetiedot
TE Connectivity PIDG Spade Tongue Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG spade tongue terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG spade terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. These PIDG spade terminals also feature a funnelled wire entry which prevents turned back wire strands and allows fast wire insertion during high-speed production. Available with various wire, barrel and stud sizes, these PIDG spde terminals offer a versatile solution to a wide range of wiring applications
Approvals
UL recognised (Approvals only apply to the packs of 100, and only for those terminals marked with an asterisk).