TE Connectivity, 3650, 0402 (1005M) Wire-wound SMD Inductor 24 nH ±5% Wire-Wound 400mA Idc Q:25

RS Stock No.: 532-2478PBrand: TE ConnectivityManufacturers Part No.: 36501E24NJTDG
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

24 nH

Maximum dc Current

400mA

Package/Case

0402 (1005M)

Length

1.27mm

Depth

0.76mm

Height

0.61mm

Dimensions

1.27 x 0.76 x 0.61mm

Tolerance

±5%

Maximum DC Resistance

300mΩ

Series

3650

Maximum Self Resonant Frequency

2.7GHz

Minimum Quality Factor

25

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Tyco 0402 3650 Series Wire Wound Inductors

0402 format
Wire-wound construction
High Q factor
High self-resonant frequency

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1.90

€ 0.19 Each (Supplied on a Reel) (Exc. Vat)

€ 2.38

€ 0.238 Each (Supplied on a Reel) (inc. VAT)

TE Connectivity, 3650, 0402 (1005M) Wire-wound SMD Inductor 24 nH ±5% Wire-Wound 400mA Idc Q:25
Select packaging type

€ 1.90

€ 0.19 Each (Supplied on a Reel) (Exc. Vat)

€ 2.38

€ 0.238 Each (Supplied on a Reel) (inc. VAT)

TE Connectivity, 3650, 0402 (1005M) Wire-wound SMD Inductor 24 nH ±5% Wire-Wound 400mA Idc Q:25

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

24 nH

Maximum dc Current

400mA

Package/Case

0402 (1005M)

Length

1.27mm

Depth

0.76mm

Height

0.61mm

Dimensions

1.27 x 0.76 x 0.61mm

Tolerance

±5%

Maximum DC Resistance

300mΩ

Series

3650

Maximum Self Resonant Frequency

2.7GHz

Minimum Quality Factor

25

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Tyco 0402 3650 Series Wire Wound Inductors

0402 format
Wire-wound construction
High Q factor
High self-resonant frequency

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more