Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Pitch
2.74mm
Termination Method
IDC
Housing Material
Metal
Length
39.52mm
Width
23.2mm
Depth
12.93mm
Dimensions
39.52 x 23.2 x 12.93mm
Tuotetiedot
D-Sub IDC Connector for Ribbon Cable
D-sub IDC connectors free hanging, for connecting to ribbon cables with a wire range of 30-26 AWG, strain relief clamp not included as standard with these connectors.
D Type & Accessories - TE Connectivity
Hintaa ei saatavilla
Standardi
1
Hintaa ei saatavilla
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Pitch
2.74mm
Termination Method
IDC
Housing Material
Metal
Length
39.52mm
Width
23.2mm
Depth
12.93mm
Dimensions
39.52 x 23.2 x 12.93mm
Tuotetiedot
D-Sub IDC Connector for Ribbon Cable
D-sub IDC connectors free hanging, for connecting to ribbon cables with a wire range of 30-26 AWG, strain relief clamp not included as standard with these connectors.