TE Connectivity CERTI-CRIMP Hand Ratcheting Crimp Tool for PIDG Splices, PIDG Terminals, Plasti-Grip Terminals, 0.3

RS Stock No.: 284-8438Brand: TE ConnectivityManufacturers Part No.: 47386-4
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Wire Size AWG

22 → 16AWG

Wire Size (AWG)

22 → 16AWG

Wire Size mm²

0.3 → 1.25mm²

Wire Size (mm²)

0.3 → 1.25mm²

Product Type

Crimp Tool

For Use With

PIDG Splices, PIDG Terminals, Plasti-Grip Terminals

Operation

Hand

Ratcheting

Yes

Series

CERTI-CRIMP

Distrelec Product Id

30318426

Country of Origin

United States

Stock information temporarily unavailable.

€ 1,585.00

€ 1,585.00 Each (Exc. Vat)

€ 1,989.18

€ 1,989.18 Each (inc. VAT)

TE Connectivity CERTI-CRIMP Hand Ratcheting Crimp Tool for PIDG Splices, PIDG Terminals, Plasti-Grip Terminals, 0.3

€ 1,585.00

€ 1,585.00 Each (Exc. Vat)

€ 1,989.18

€ 1,989.18 Each (inc. VAT)

TE Connectivity CERTI-CRIMP Hand Ratcheting Crimp Tool for PIDG Splices, PIDG Terminals, Plasti-Grip Terminals, 0.3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wire Size AWG

22 → 16AWG

Wire Size (AWG)

22 → 16AWG

Wire Size mm²

0.3 → 1.25mm²

Wire Size (mm²)

0.3 → 1.25mm²

Product Type

Crimp Tool

For Use With

PIDG Splices, PIDG Terminals, Plasti-Grip Terminals

Operation

Hand

Ratcheting

Yes

Series

CERTI-CRIMP

Distrelec Product Id

30318426

Country of Origin

United States