Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityAdapter Type
BNC Socket to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
75Ω
Body Orientation
Straight
Contact Plating
Gold
Length
36.07mm
Contact Material
Beryllium Copper
Tuotetiedot
TE Connectivity 75 Ohm RF coaxial BNC Connectors - Bulkhead Jack-Jack Adapter
75 Ohm RF coaxial BNC bulkhead jack-jack adapters with a nickel plated body and gold plated centre contact. These 75 Ohm RF coax BNC bulkhead feedthrough jack-jack adapters are supplied with a jam nut and washer.
TE Connectivity BNC RF Coaxial Connectors
€ 8,80
€ 8,80 kpl (ilman ALV)
€ 11,04
€ 11,04 kpl (Sis ALV:n)
1
€ 8,80
€ 8,80 kpl (ilman ALV)
€ 11,04
€ 11,04 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 8,80 |
10 - 24 | € 7,90 |
25 - 49 | € 6,50 |
50 - 149 | € 5,10 |
150+ | € 5,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityAdapter Type
BNC Socket to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
75Ω
Body Orientation
Straight
Contact Plating
Gold
Length
36.07mm
Contact Material
Beryllium Copper
Tuotetiedot
TE Connectivity 75 Ohm RF coaxial BNC Connectors - Bulkhead Jack-Jack Adapter
75 Ohm RF coaxial BNC bulkhead jack-jack adapters with a nickel plated body and gold plated centre contact. These 75 Ohm RF coax BNC bulkhead feedthrough jack-jack adapters are supplied with a jam nut and washer.