Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
13.08mm
Outer Ring Diameter
20.7mm
Minimum Wire Size mm²
10.5mm²
Maximum Wire Size mm²
16.77mm²
Minimum Wire Size (mm²)
10.5mm²
Maximum Wire Size (mm²)
16.77mm²
Minimum Wire Size AWG
6AWG
Maximum Wire Size AWG
6AWG
Maximum Wire Size (AWG)
6AWG
Minimum Wire Size (AWG)
6AWG
Stud Size
M12 (1/2)
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Thickness
1.14mm
Overall Length
47.02mm
Alkuperämaa
United States
Tuotetiedot
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
TE Connectivity Plasti-Grip Terminals
€ 4,65
€ 4,65 kpl (ilman ALV)
€ 5,84
€ 5,84 kpl (Sis ALV:n)
Standardi
1
€ 4,65
€ 4,65 kpl (ilman ALV)
€ 5,84
€ 5,84 kpl (Sis ALV:n)
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
13.08mm
Outer Ring Diameter
20.7mm
Minimum Wire Size mm²
10.5mm²
Maximum Wire Size mm²
16.77mm²
Minimum Wire Size (mm²)
10.5mm²
Maximum Wire Size (mm²)
16.77mm²
Minimum Wire Size AWG
6AWG
Maximum Wire Size AWG
6AWG
Maximum Wire Size (AWG)
6AWG
Minimum Wire Size (AWG)
6AWG
Stud Size
M12 (1/2)
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Thickness
1.14mm
Overall Length
47.02mm
Alkuperämaa
United States
Tuotetiedot
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.