Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityGender
Female
Series
Holtite
Length
2.54mm
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Current Rating
5A
Termination Method
Solder
Number Of Contacts
1
Alkuperämaa
Switzerland
Tuotetiedot
TE Connectivity HOLTITE® Series Discrete Sockets
HOLTITE® Series discrete socket contacts with a solderless zero profile for inserting into plated thru-holes on a PCB board enabling the holes to become the component socket. These HOLTITE® discrete socket contacts are conical in shape and re-size the thru-hole on the board when pressed into place. For dimensions and plating options please see additional data table.
Stock number 718-5189 is discrete sockets in a mylar film carrier with a 2.54mm centre line and 7.62mm row to row spacing.
TE Connectivity Discrete PCB Connections
€ 19 000,00
€ 0,38 1 kpl (50000 kpl/pakkaus) (ilman ALV)
€ 23 845,00
€ 0,477 1 kpl (50000 kpl/pakkaus) (Sis ALV:n)
50000
€ 19 000,00
€ 0,38 1 kpl (50000 kpl/pakkaus) (ilman ALV)
€ 23 845,00
€ 0,477 1 kpl (50000 kpl/pakkaus) (Sis ALV:n)
50000
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityGender
Female
Series
Holtite
Length
2.54mm
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Current Rating
5A
Termination Method
Solder
Number Of Contacts
1
Alkuperämaa
Switzerland
Tuotetiedot
TE Connectivity HOLTITE® Series Discrete Sockets
HOLTITE® Series discrete socket contacts with a solderless zero profile for inserting into plated thru-holes on a PCB board enabling the holes to become the component socket. These HOLTITE® discrete socket contacts are conical in shape and re-size the thru-hole on the board when pressed into place. For dimensions and plating options please see additional data table.
Stock number 718-5189 is discrete sockets in a mylar film carrier with a 2.54mm centre line and 7.62mm row to row spacing.