Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
48V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
5.52 kΩ
Coil Power
417mW
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV rms
Depth
12.7mm
Height
15.7mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
2 kVA
Application
Power
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
48V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
5.52 kΩ
Coil Power
417mW
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV rms
Depth
12.7mm
Height
15.7mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
2 kVA
Application
Power