TE Connectivity, XCT Uninsulated Ring Terminal, 10mm Stud Size, 16mm² to 16mm² Wire Size

RS tilauskoodi: 311-9898Tuotemerkki: TE ConnectivityValmistajan osanumero.: 710030-7
brand-logo
Näytä kaikki Ring Terminals tuotteet

Tekninen dokumentti

Tekniset tiedot

Series

XCT

Insulation

Uninsulated

Inner Ring Diameter

10.3mm

Outer Ring Diameter

16mm

Minimum Wire Size mm²

16mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size (mm²)

16mm²

Maximum Wire Size (mm²)

16mm²

Minimum Wire Size AWG

5AWG

Maximum Wire Size AWG

5AWG

Maximum Wire Size (AWG)

5AWG

Minimum Wire Size (AWG)

5AWG

Stud Size

10mm

Contact Plating

Tin

Contact Material

Copper

Overall Length

43mm

Alkuperämaa

France

Tuotetiedot

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 130,00

€ 5,20 1 kpl (25 kpl/laatikko) (ilman ALV)

€ 163,15

€ 6,526 1 kpl (25 kpl/laatikko) (Sis ALV:n)

TE Connectivity, XCT Uninsulated Ring Terminal, 10mm Stud Size, 16mm² to 16mm² Wire Size

€ 130,00

€ 5,20 1 kpl (25 kpl/laatikko) (ilman ALV)

€ 163,15

€ 6,526 1 kpl (25 kpl/laatikko) (Sis ALV:n)

TE Connectivity, XCT Uninsulated Ring Terminal, 10mm Stud Size, 16mm² to 16mm² Wire Size
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhintaPer Laatikko
25 - 25€ 5,20€ 130,00
50 - 50€ 5,00€ 125,00
75+€ 4,75€ 118,75

Tekninen dokumentti

Tekniset tiedot

Series

XCT

Insulation

Uninsulated

Inner Ring Diameter

10.3mm

Outer Ring Diameter

16mm

Minimum Wire Size mm²

16mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size (mm²)

16mm²

Maximum Wire Size (mm²)

16mm²

Minimum Wire Size AWG

5AWG

Maximum Wire Size AWG

5AWG

Maximum Wire Size (AWG)

5AWG

Minimum Wire Size (AWG)

5AWG

Stud Size

10mm

Contact Plating

Tin

Contact Material

Copper

Overall Length

43mm

Alkuperämaa

France

Tuotetiedot

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals