TE Connectivity ANT-GNFPC-SHL15150UF Square Omnidirectional GPS Antenna with MHF1 Connector

RS Stock No.: 649-912Brand: TE ConnectivityManufacturers Part No.: ANT-GNFPC-SHL15150UF
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Internal/External

Internal

Antenna Physical Form

Square

Connector Type

MHF1

Antenna Mounting Type

Plug

Connector Gender

Male

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Gain

5dBi

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Length

150mm

Series

ANT-GNFPC

Dimensions

13 x 13 x 0.3mm

Country of Origin

Taiwan, Province Of China

€ 2,565.00

€ 2,565.00 1 Box of 1000 (Exc. Vat)

€ 3,219.08

€ 3,219.08 1 Box of 1000 (inc. VAT)

TE Connectivity ANT-GNFPC-SHL15150UF Square Omnidirectional GPS Antenna with MHF1 Connector

€ 2,565.00

€ 2,565.00 1 Box of 1000 (Exc. Vat)

€ 3,219.08

€ 3,219.08 1 Box of 1000 (inc. VAT)

TE Connectivity ANT-GNFPC-SHL15150UF Square Omnidirectional GPS Antenna with MHF1 Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Internal/External

Internal

Antenna Physical Form

Square

Connector Type

MHF1

Antenna Mounting Type

Plug

Connector Gender

Male

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Gain

5dBi

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Length

150mm

Series

ANT-GNFPC

Dimensions

13 x 13 x 0.3mm

Country of Origin

Taiwan, Province Of China