Technical Document
Specifications
Brand
TE ConnectivityResistance
680Ω
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
CBT
Maximum Operating Temperature
+125°C
Temperature Coefficient
-700 → +400ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
Carborn Composition Resistors,CBT25 Series 0.25W
CBT25 Series Resistors
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances
Axial - 0.25W/0.5W
€ 4.25
€ 0.425 Each (In a Pack of 10) (Exc. Vat)
€ 5.33
€ 0.533 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 4.25
€ 0.425 Each (In a Pack of 10) (Exc. Vat)
€ 5.33
€ 0.533 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityResistance
680Ω
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
CBT
Maximum Operating Temperature
+125°C
Temperature Coefficient
-700 → +400ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
Carborn Composition Resistors,CBT25 Series 0.25W
CBT25 Series Resistors
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances


