TE Connectivity CFD69383P1-B30NF Plate Multiband Antenna with Type N Female Connector, 4G (LTE), WiFi

RS tilauskoodi: 210-7146Tuotemerkki: TE ConnectivityValmistajan osanumero.: CFD69383P1-B30NF
brand-logo

Tekninen dokumentti

Tekniset tiedot

RF Protocols

4G (LTE), WiFi

Frequency Range

698 → 4000 MHz

Connector Type

Type N Female

Internal/External

Internal

Gain

5.4dBi

Antenna Physical Form

Plate

Antenna Mounting Type

Ceiling

Lead Length

0.3m

Series

CFD69383P1

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Female

Alkuperämaa

Malaysia

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 1 030,00

€ 103,00 1 kpl (10 kpl/pussi) (ilman ALV)

€ 1 292,65

€ 129,265 1 kpl (10 kpl/pussi) (Sis ALV:n)

TE Connectivity CFD69383P1-B30NF Plate Multiband Antenna with Type N Female Connector, 4G (LTE), WiFi

€ 1 030,00

€ 103,00 1 kpl (10 kpl/pussi) (ilman ALV)

€ 1 292,65

€ 129,265 1 kpl (10 kpl/pussi) (Sis ALV:n)

TE Connectivity CFD69383P1-B30NF Plate Multiband Antenna with Type N Female Connector, 4G (LTE), WiFi
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

RF Protocols

4G (LTE), WiFi

Frequency Range

698 → 4000 MHz

Connector Type

Type N Female

Internal/External

Internal

Gain

5.4dBi

Antenna Physical Form

Plate

Antenna Mounting Type

Ceiling

Lead Length

0.3m

Series

CFD69383P1

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Female

Alkuperämaa

Malaysia