Technical Document
Specifications
Brand
TE ConnectivityResistance
22Ω
Power Rating
25W
Series
HSA25
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Product details
25W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
€ 4.50
€ 4.50 Each (Exc. Vat)
€ 5.65
€ 5.65 Each (inc. VAT)
Standard
1
€ 4.50
€ 4.50 Each (Exc. Vat)
€ 5.65
€ 5.65 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 4.50 |
10 - 24 | € 4.15 |
25 - 49 | € 3.75 |
50 - 99 | € 3.35 |
100+ | € 3.05 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
22Ω
Power Rating
25W
Series
HSA25
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Product details
25W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use