TE Connectivity, 3.3Ω 10W Wire Wound Chassis Mount Resistor HSA53R3J ±5%

RS Stock No.: 720-4739PBrand: TE ConnectivityManufacturers Part No.: HSA53R3J
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Resistance

3.3Ω

Power Rating

10W

Series

HSA05

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Product details

10W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 103.75

€ 4.15 Each (Supplied in a Bag) (Exc. Vat)

€ 130.21

€ 5.21 Each (Supplied in a Bag) (inc. VAT)

TE Connectivity, 3.3Ω 10W Wire Wound Chassis Mount Resistor HSA53R3J ±5%
Select packaging type

€ 103.75

€ 4.15 Each (Supplied in a Bag) (Exc. Vat)

€ 130.21

€ 5.21 Each (Supplied in a Bag) (inc. VAT)

TE Connectivity, 3.3Ω 10W Wire Wound Chassis Mount Resistor HSA53R3J ±5%

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
25 - 49€ 4.15
50 - 99€ 3.80
100+€ 3.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

3.3Ω

Power Rating

10W

Series

HSA05

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Product details

10W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more