TE Connectivity PLC I/O Module, Digital

RS Stock No.: 783-0224Brand: TE ConnectivityManufacturers Part No.: IDC-5
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Input Type

Digital

Maximum Operating Temperature

+80°C

Dimensions

43.2 x 15.2 x 31.8 mm

Country of Origin

Mexico

Product details

IDC Series Relay

IDC Series relay from TE Connectivity have high immunity to false operation

Maximum output current 0.05A at 30V
Industry standard pin-outs
Operating temperature -30° to +80°C
DC Input Module (White Case)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 23.60

€ 23.60 Each (Exc. Vat)

€ 29.62

€ 29.62 Each (inc. VAT)

TE Connectivity PLC I/O Module, Digital

€ 23.60

€ 23.60 Each (Exc. Vat)

€ 29.62

€ 29.62 Each (inc. VAT)

TE Connectivity PLC I/O Module, Digital

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 23.60
5 - 9€ 22.40
10 - 14€ 21.80
15 - 24€ 21.20
25+€ 20.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Accessory Type

PLC I/O Module

Input Type

Digital

Maximum Operating Temperature

+80°C

Dimensions

43.2 x 15.2 x 31.8 mm

Country of Origin

Mexico

Product details

IDC Series Relay

IDC Series relay from TE Connectivity have high immunity to false operation

Maximum output current 0.05A at 30V
Industry standard pin-outs
Operating temperature -30° to +80°C
DC Input Module (White Case)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more