TE Connectivity L000682-80 Internal Chip SMT Antenna, 5G (LTE)

RS Stock No.: 283-500Brand: TE ConnectivityManufacturers Part No.: L000682-80
brand-logo
View all in SMT Antennas

Technical Document

Specifications

RF Protocols

5G (LTE)

Internal/External

Internal

Frequency Range

617-5000 MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Physical Form

Chip

Gain

6.5dB

Antenna Internal Construction

Low Profile

Series

L000682

Dimensions

45 x 1.61 x 10mm

Height

1.61mm

Length

45mm

Width_SC_PC

10mm

Country of Origin

China

Stock information temporarily unavailable.

€ 34.00

€ 34.00 Each (Exc. Vat)

€ 42.67

€ 42.67 Each (inc. VAT)

TE Connectivity L000682-80 Internal Chip SMT Antenna, 5G (LTE)

€ 34.00

€ 34.00 Each (Exc. Vat)

€ 42.67

€ 42.67 Each (inc. VAT)

TE Connectivity L000682-80 Internal Chip SMT Antenna, 5G (LTE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

5G (LTE)

Internal/External

Internal

Frequency Range

617-5000 MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Physical Form

Chip

Gain

6.5dB

Antenna Internal Construction

Low Profile

Series

L000682

Dimensions

45 x 1.61 x 10mm

Height

1.61mm

Length

45mm

Width_SC_PC

10mm

Country of Origin

China