TE Connectivity L000694-80 Patch Omnidirectional GPS Antenna, GNSS

RS Stock No.: 697-658Brand: TE ConnectivityManufacturers Part No.: L000694-80
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Internal/External

Internal

Antenna Physical Form

Patch

Antenna Mounting Type

Through Hole

Antenna Directivity

Omnidirectional

RF Protocols

GNSS

Gain

5.5dB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Length

25mm

Series

L000694

Width_SC_PC

25mm

Dimensions

25 x 25 x 6mm

Height

6mm

Country of Origin

Taiwan, Province Of China

€ 53.50

€ 53.50 Each (Exc. Vat)

€ 67.14

€ 67.14 Each (inc. VAT)

TE Connectivity L000694-80 Patch Omnidirectional GPS Antenna, GNSS

€ 53.50

€ 53.50 Each (Exc. Vat)

€ 67.14

€ 67.14 Each (inc. VAT)

TE Connectivity L000694-80 Patch Omnidirectional GPS Antenna, GNSS

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Internal/External

Internal

Antenna Physical Form

Patch

Antenna Mounting Type

Through Hole

Antenna Directivity

Omnidirectional

RF Protocols

GNSS

Gain

5.5dB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Length

25mm

Series

L000694

Width_SC_PC

25mm

Dimensions

25 x 25 x 6mm

Height

6mm

Country of Origin

Taiwan, Province Of China