Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
Bluetooth (BLE), WiFi, ZigBee
Internal/External
External
Frequency Range
2.4 → 2.5 GHz
Antenna Physical Form
Dome
Antenna Mounting Type
Panel Mount
Mounting Type
Panel Mount
Connector Type
SMA
Gain
2.1dBi
Connector Gender
Female
Antenna Directivity
Omnidirectional
Country of Origin
Taiwan, Province Of China
€ 1,275.00
€ 25.50 Each (In a Bag of 50) (Exc. Vat)
€ 1,600.12
€ 32.002 Each (In a Bag of 50) (inc. VAT)
50
€ 1,275.00
€ 25.50 Each (In a Bag of 50) (Exc. Vat)
€ 1,600.12
€ 32.002 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
Bluetooth (BLE), WiFi, ZigBee
Internal/External
External
Frequency Range
2.4 → 2.5 GHz
Antenna Physical Form
Dome
Antenna Mounting Type
Panel Mount
Mounting Type
Panel Mount
Connector Type
SMA
Gain
2.1dBi
Connector Gender
Female
Antenna Directivity
Omnidirectional
Country of Origin
Taiwan, Province Of China