Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
20mm
Coil Resistance
720Ω
Coil Power
200mW
Depth
10mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Series
RE
Height
10.6mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kVrms
Maximum Switching Power AC
1.5 kVA
Country of Origin
Czech Republic
Product details
Power PCB relay, RE relay, 6 A, 1-pole NO
Coil / contact dielectric strength: 3 kV
Single contact, with 6 A capacity at 250 Vac voltage
Washproof in accordance with IP67
Low coil capacity, Start-up: 200 mW, Ongoing: 100 mW
Vent opening, penetrable after assembly
Approvals
VDE; UL; CSA
€ 127.50
€ 5.10 Each (In a Tube of 25) (Exc. Vat)
€ 160.01
€ 6.40 Each (In a Tube of 25) (inc. VAT)
25
€ 127.50
€ 5.10 Each (In a Tube of 25) (Exc. Vat)
€ 160.01
€ 6.40 Each (In a Tube of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tube |
|---|---|---|
| 25 - 75 | € 5.10 | € 127.50 |
| 100 - 225 | € 4.95 | € 123.75 |
| 250+ | € 4.75 | € 118.75 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
20mm
Coil Resistance
720Ω
Coil Power
200mW
Depth
10mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Series
RE
Height
10.6mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kVrms
Maximum Switching Power AC
1.5 kVA
Country of Origin
Czech Republic
Product details
Power PCB relay, RE relay, 6 A, 1-pole NO
Coil / contact dielectric strength: 3 kV
Single contact, with 6 A capacity at 250 Vac voltage
Washproof in accordance with IP67
Low coil capacity, Start-up: 200 mW, Ongoing: 100 mW
Vent opening, penetrable after assembly
Approvals
VDE; UL; CSA


