Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Terminal Type
Through Hole
Length
29mm
Coil Resistance
62 Ω
Height
15.7mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
12.7mm
Maximum Switching Power AC
2 kVA
Application
Power
Hintaa ei saatavilla
Standardi
1
Hintaa ei saatavilla
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Terminal Type
Through Hole
Length
29mm
Coil Resistance
62 Ω
Height
15.7mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
12.7mm
Maximum Switching Power AC
2 kVA
Application
Power