Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
110V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Length
29mm
Coil Resistance
28800Ω
Height
15.7mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Series
RT2
Maximum Operating Temperature
+85°C
Depth
12.7mm
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
Austria
Product details
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Approvals
UL, CSA, VDE
€ 32.50
€ 6.50 Each (Supplied in a Tube) (Exc. Vat)
€ 40.79
€ 8.16 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
5
€ 32.50
€ 6.50 Each (Supplied in a Tube) (Exc. Vat)
€ 40.79
€ 8.16 Each (Supplied in a Tube) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tube)
5
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
5 - 9 | € 6.50 |
10 - 14 | € 6.20 |
15+ | € 5.90 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
110V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Length
29mm
Coil Resistance
28800Ω
Height
15.7mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Series
RT2
Maximum Operating Temperature
+85°C
Depth
12.7mm
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
Austria
Product details
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Approvals
UL, CSA, VDE