TE Connectivity PCB Mount Latching Relay, 12V dc Coil, DPDT

RS Stock No.: 253-7116Brand: TE ConnectivityManufacturers Part No.: RT424F12
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

240 Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Height

15.7mm

Depth

12.7mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Dimensions

29 x 15.7 x 12.7mm

Application

Power

Product details

Power PCB relay, RT relay, 8 A, 2-pin switching, 10 A, 12 A and 16 A, 1-pin, switching

Neutral DC and AC relay
Monostable and bistable
Soldering line proof
3.5 or 5 mm print patterns
Standard and sensitive design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

Price on Asking

TE Connectivity PCB Mount Latching Relay, 12V dc Coil, DPDT

Price on Asking

TE Connectivity PCB Mount Latching Relay, 12V dc Coil, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

240 Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Height

15.7mm

Depth

12.7mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Dimensions

29 x 15.7 x 12.7mm

Application

Power

Product details

Power PCB relay, RT relay, 8 A, 2-pin switching, 10 A, 12 A and 16 A, 1-pin, switching

Neutral DC and AC relay
Monostable and bistable
Soldering line proof
3.5 or 5 mm print patterns
Standard and sensitive design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more