Technical Document
Specifications
Brand
TE ConnectivityMaximum Load Current
25 A
Mounting Type
Chassis Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V rms
Maximum Control Voltage
280 V ac
Minimum Control Voltage
90 V ac
Switching Type
Zero Crossing
Control Voltage Range
90 → 280 V ac
Minimum Load Current
0.05 A
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Paired SCR
Package Style
Hockey Puck
Load Voltage Range
24 → 280Vrms
Maximum Turn On Time
20 ms
Dimensions
57.15 x 44.45 x 22.1mm
Depth
44.45mm
Height
22.1mm
Off State Leakage Current
0.1 mA
Length
57.15mm
Operating Temperature Range
-20 → +80°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityMaximum Load Current
25 A
Mounting Type
Chassis Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V rms
Maximum Control Voltage
280 V ac
Minimum Control Voltage
90 V ac
Switching Type
Zero Crossing
Control Voltage Range
90 → 280 V ac
Minimum Load Current
0.05 A
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Paired SCR
Package Style
Hockey Puck
Load Voltage Range
24 → 280Vrms
Maximum Turn On Time
20 ms
Dimensions
57.15 x 44.45 x 22.1mm
Depth
44.45mm
Height
22.1mm
Off State Leakage Current
0.1 mA
Length
57.15mm
Operating Temperature Range
-20 → +80°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico