Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityMaximum Load Current
25 A
Mounting Type
Chassis Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V rms
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Random
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.05 A
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Paired SCR
Package Style
Hockey Puck
Maximum Turn On Time
0.02 ms
Load Voltage Range
24 → 280Vrms
Dimensions
57.15 x 44.45 x 22.1mm
Height
22.1mm
Off State Leakage Current
0.1 mA
Length
57.15mm
Operating Temperature Range
-20 → +80°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Depth
44.45mm
Tuotetiedot
Solid State - SSR Series
Instantaneous Switching
€ 75,50
€ 75,50 kpl (ilman ALV)
€ 94,75
€ 94,75 kpl (Sis ALV:n)
1
€ 75,50
€ 75,50 kpl (ilman ALV)
€ 94,75
€ 94,75 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 75,50 |
5 - 9 | € 72,00 |
10+ | € 69,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityMaximum Load Current
25 A
Mounting Type
Chassis Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V rms
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Random
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.05 A
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Paired SCR
Package Style
Hockey Puck
Maximum Turn On Time
0.02 ms
Load Voltage Range
24 → 280Vrms
Dimensions
57.15 x 44.45 x 22.1mm
Height
22.1mm
Off State Leakage Current
0.1 mA
Length
57.15mm
Operating Temperature Range
-20 → +80°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Depth
44.45mm
Tuotetiedot