Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Terminal Type
Screw
Depth
6.2mm
Height
94mm
Length
80mm
Series
SNR
Contact Material
Silver Alloy
Input Current
14.15mA
Operating Temperature Range
-40 → +55°C
Maximum Operating Temperature
+55°C
Dimensions
80 x 6.2 x 94mm
Input Resistance
848Ω
Minimum Operating Temperature
-40°C
Country of Origin
Czech Republic
Product details
SNR Interface Relay Package
Slim line package consisting of DIN rail socket and Relay
Module width 6.2mm for increased packing density on the DIN rail
4kV coil-contact
DIN sockets available with choice of Screw or Cage Clamp Terminals
DC versions have LED, Protection and Polarity diodes
AC versions have LED and Protection circuit
Approvals
VDE
€ 15.40
€ 15.40 Each (Exc. Vat)
€ 19.33
€ 19.33 Each (inc. VAT)
1
€ 15.40
€ 15.40 Each (Exc. Vat)
€ 19.33
€ 19.33 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 15.40 |
5 - 9 | € 14.90 |
10+ | € 14.30 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Terminal Type
Screw
Depth
6.2mm
Height
94mm
Length
80mm
Series
SNR
Contact Material
Silver Alloy
Input Current
14.15mA
Operating Temperature Range
-40 → +55°C
Maximum Operating Temperature
+55°C
Dimensions
80 x 6.2 x 94mm
Input Resistance
848Ω
Minimum Operating Temperature
-40°C
Country of Origin
Czech Republic
Product details
SNR Interface Relay Package
Slim line package consisting of DIN rail socket and Relay
Module width 6.2mm for increased packing density on the DIN rail
4kV coil-contact
DIN sockets available with choice of Screw or Cage Clamp Terminals
DC versions have LED, Protection and Polarity diodes
AC versions have LED and Protection circuit
Approvals
VDE