Technical Document
Specifications
Brand
TE ConnectivityShell Size
12.6
Accessory Type
Sensor Connector
Colour
Sliver
Material
Brass
Country of Origin
China
You may be interested in
TE Connectivity Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, M8 SeriesBrand: TE Connectivity
€ 17.946Each (In a Tray of 50) (Exc. Vat)
Stock information temporarily unavailable.
€ 7.60
€ 7.60 Each (Exc. Vat)
€ 9.54
€ 9.54 Each (inc. VAT)
TE Connectivity Sliver Sensor Connector, Shell Size 12.6
1
€ 7.60
€ 7.60 Each (Exc. Vat)
€ 9.54
€ 9.54 Each (inc. VAT)
TE Connectivity Sliver Sensor Connector, Shell Size 12.6
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 7.60 |
10 - 24 | € 7.40 |
25 - 49 | € 6.90 |
50 - 99 | € 6.50 |
100+ | € 6.10 |
You may be interested in
TE Connectivity Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, M8 SeriesBrand: TE Connectivity
€ 17.946Each (In a Tray of 50) (Exc. Vat)
Technical Document
Specifications
Brand
TE ConnectivityShell Size
12.6
Accessory Type
Sensor Connector
Colour
Sliver
Material
Brass
Country of Origin
China
You may be interested in
TE Connectivity Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, M8 SeriesBrand: TE Connectivity
€ 17.946Each (In a Tray of 50) (Exc. Vat)