Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
30A
Number of Poles
2
Latching
No
Terminal Type
Screw
Length
68.58mm
Coil Resistance
350Ω
Coil Power
1.7W
Height
23.2mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-55°C
Series
T92
Maximum Operating Temperature
+85°C
Depth
34.5mm
Application
Power
Tuotetiedot
TE Connectivity T92 Series PCB and Panel Mount Relays
T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.
€ 28,00
€ 28,00 kpl (ilman ALV)
€ 35,14
€ 35,14 kpl (Sis ALV:n)
Standardi
1
€ 28,00
€ 28,00 kpl (ilman ALV)
€ 35,14
€ 35,14 kpl (Sis ALV:n)
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 28,00 |
10 - 14 | € 26,40 |
15+ | € 25,70 |
Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
30A
Number of Poles
2
Latching
No
Terminal Type
Screw
Length
68.58mm
Coil Resistance
350Ω
Coil Power
1.7W
Height
23.2mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-55°C
Series
T92
Maximum Operating Temperature
+85°C
Depth
34.5mm
Application
Power
Tuotetiedot
TE Connectivity T92 Series PCB and Panel Mount Relays
T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.