TE Connectivity IPX7 Black Tactile Switch, SPST 20 @ 15 mA @ V dc 2.6mm Surface Mount

RS Stock No.: 223-4102Brand: TE ConnectivityManufacturers Part No.: USLPT2819DT4TR
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Actuator Length

2.6mm

Actuator Colour

Black

Mounting Type

Surface Mount

Contact Current Rating

20 @ 15 mA @ V dc

IP Rating

IPX7

Country of Origin

China

Stock information temporarily unavailable.

€ 2,330.00

€ 0.466 Each (On a Reel of 5000) (Exc. Vat)

€ 2,924.15

€ 0.585 Each (On a Reel of 5000) (inc. VAT)

TE Connectivity IPX7 Black Tactile Switch, SPST 20 @ 15 mA @ V dc 2.6mm Surface Mount

€ 2,330.00

€ 0.466 Each (On a Reel of 5000) (Exc. Vat)

€ 2,924.15

€ 0.585 Each (On a Reel of 5000) (inc. VAT)

TE Connectivity IPX7 Black Tactile Switch, SPST 20 @ 15 mA @ V dc 2.6mm Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Actuator Length

2.6mm

Actuator Colour

Black

Mounting Type

Surface Mount

Contact Current Rating

20 @ 15 mA @ V dc

IP Rating

IPX7

Country of Origin

China