Tekninen dokumentti
Tekniset tiedot
Merkki
TektronixMaximum Frequency
100MHz
Minimum Frequency
1 μHz
Maximum Frequency Triangle Ramps
1MHz
Minimum Frequency Triangle Ramps
1µHz
Maximum Sampling Frequency
1Gsps
Resolution
12 Digit
Pulse Resolution
4Digit
Maximum Pulse Width
999.99s
Minimum Pulse Width
8ns
Arbitrary Waveforms
Yes
Model Number p
AFG3101C
Weight
4.5kg
Connector Type
BNC
Waveform Memory per Channel
128k points
Rise - Fall Time
8ns
Display Type
5.6 in TFT
Maximum Operating Temperature
+50°C
Height
156.3mm
Dimensions
329.6 x 168 x 156.3mm
Maximum Output Amplitude
10V Pk-Pk
Width
168mm
Length
329.6mm
Inputs
Modulation In, Reference In, Trig In
Maximum Storage
4
Sweep
Linear, Logarithmic
Data Entry
Keyboard
Interface Type
GPIB, LAN, USB
Minimum Operating Temperature
0°C
Alkuperämaa
China
Tuotetiedot
Tektronix AFG3000C Series
Tektronix introduced the AFG3000C series with the aim of creating the broadest and most complete range of arbitrary/function generators in the industry. Customers can choose AFG3000C models with bandwidths from 10MHz to 240MHz, sample rates up to 2GS/s and amplitudes up to 20Vp-p. This makes for high performance capabilities across a broad range of applications and budgets. All models in the AFG3000C series have large TFT LCD colour displays for enhanced viewing of waveform parameters and wave shapes. The AFG3000C models with two outputs provide functionality equivalent to that of two signal generators, with the added benefit that signals can be synchronised easily across the two outputs. All models are supplied with ArbExpress software. This PC software enables waveforms to be imported seamlessly from any Tektronix oscilloscope or be defined by standard functions, equation editors and waveform math.
Supplied with
Quick-start user manual, power cord, USB cable, CD-ROM with specifications and performance verification manual, programmer manual, service manual, LabView and IVI drivers, CD-ROM with ArbExpress software, NIST-traceable calibration certificate
€ 5 300,00
€ 5 300,00 kpl (ilman ALV)
€ 6 651,50
€ 6 651,50 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
€ 5 300,00
€ 5 300,00 kpl (ilman ALV)
€ 6 651,50
€ 6 651,50 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
TektronixMaximum Frequency
100MHz
Minimum Frequency
1 μHz
Maximum Frequency Triangle Ramps
1MHz
Minimum Frequency Triangle Ramps
1µHz
Maximum Sampling Frequency
1Gsps
Resolution
12 Digit
Pulse Resolution
4Digit
Maximum Pulse Width
999.99s
Minimum Pulse Width
8ns
Arbitrary Waveforms
Yes
Model Number p
AFG3101C
Weight
4.5kg
Connector Type
BNC
Waveform Memory per Channel
128k points
Rise - Fall Time
8ns
Display Type
5.6 in TFT
Maximum Operating Temperature
+50°C
Height
156.3mm
Dimensions
329.6 x 168 x 156.3mm
Maximum Output Amplitude
10V Pk-Pk
Width
168mm
Length
329.6mm
Inputs
Modulation In, Reference In, Trig In
Maximum Storage
4
Sweep
Linear, Logarithmic
Data Entry
Keyboard
Interface Type
GPIB, LAN, USB
Minimum Operating Temperature
0°C
Alkuperämaa
China
Tuotetiedot
Tektronix AFG3000C Series
Tektronix introduced the AFG3000C series with the aim of creating the broadest and most complete range of arbitrary/function generators in the industry. Customers can choose AFG3000C models with bandwidths from 10MHz to 240MHz, sample rates up to 2GS/s and amplitudes up to 20Vp-p. This makes for high performance capabilities across a broad range of applications and budgets. All models in the AFG3000C series have large TFT LCD colour displays for enhanced viewing of waveform parameters and wave shapes. The AFG3000C models with two outputs provide functionality equivalent to that of two signal generators, with the added benefit that signals can be synchronised easily across the two outputs. All models are supplied with ArbExpress software. This PC software enables waveforms to be imported seamlessly from any Tektronix oscilloscope or be defined by standard functions, equation editors and waveform math.
Supplied with
Quick-start user manual, power cord, USB cable, CD-ROM with specifications and performance verification manual, programmer manual, service manual, LabView and IVI drivers, CD-ROM with ArbExpress software, NIST-traceable calibration certificate