Tekninen dokumentti
Tekniset tiedot
Merkki
TektronixBandwidth
1GHz
Number of Analogue Channels
4
Oscilloscope Type
Bench
Interface
USB
Sample Rate Random
5 Gsps
Screen Size
10.4in
Series
DPO4000
Record Length
20M points/ch
Rise Time
350ps
Display Type
Colour
Power Source
Mains
Safety Category Level
CAT II
Plug Type
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Safety Category Voltage
300V
Vertical Resolution
8 bit
Maximum Time Base
1000s/div
Safety Category
CAT II 300 V
Maximum Vertical Sensitivity
10V/div
Length
439mm
Dimensions
439 x 147 x 229mm
Minimum Time Base
400ps/div
Height
229mm
Minimum Vertical Sensitivity
1mV/div
Weight
5kg
Alkuperämaa
China
Tuotetiedot
Tektronix Mixed Signal Oscilloscopes MSO4000 Series & DPO4000 Series
MSO/DPO4000B Mixed Signal Series users can analyze up to 20 analog and digital signals with a single instrument to quickly find and diagnose problems in complex designs. Bandwidths up to 1 GHz and a minimum of 5x oversampling on all channels ensure the performance to see fast-changing signal details. To capture long windows of signal activity while maintaining fine timing resolution, the MSO/DPO4000B Series offers a deep record length of 20 Mpoints standard on all channels.
Compatible probes include: low voltage, single ended TAP1500 ( 661-3286 ); current TCP0150 ( 661-3283 ); differential, high voltage TDP0500 ( 661-3292 ), TDP1000 ( 668-7167 ), THDP0100 ( 752-7353 ), THDP0200 ( 752-7357 ), TMDP0200 ( 752-7366 ); passive TPP0502 ( 734-5016 ), TPP1000 ( 728-6759 ); high voltage, single ended TPP0850 ( 734-5010 ). Accessories available include: soft carrying case ACD4000B ( 728-6740 ); hard carrying case HCTEK54 ( 728-6743 ); rackmount kit RMD5000 ( 728-6747 ); probe adapter TPA-BNC ( 628-7540 ).
Supplied with
1 passive probe per analog channel, front cover, user manual, documentation CD, OpenChoice® desktop software, NI LabView SignalExpress™ Tektronix edition software, calibration certificate, power cord, accessory bag
Mixed Signal Oscilloscopes
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
TektronixBandwidth
1GHz
Number of Analogue Channels
4
Oscilloscope Type
Bench
Interface
USB
Sample Rate Random
5 Gsps
Screen Size
10.4in
Series
DPO4000
Record Length
20M points/ch
Rise Time
350ps
Display Type
Colour
Power Source
Mains
Safety Category Level
CAT II
Plug Type
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Safety Category Voltage
300V
Vertical Resolution
8 bit
Maximum Time Base
1000s/div
Safety Category
CAT II 300 V
Maximum Vertical Sensitivity
10V/div
Length
439mm
Dimensions
439 x 147 x 229mm
Minimum Time Base
400ps/div
Height
229mm
Minimum Vertical Sensitivity
1mV/div
Weight
5kg
Alkuperämaa
China
Tuotetiedot
Tektronix Mixed Signal Oscilloscopes MSO4000 Series & DPO4000 Series
MSO/DPO4000B Mixed Signal Series users can analyze up to 20 analog and digital signals with a single instrument to quickly find and diagnose problems in complex designs. Bandwidths up to 1 GHz and a minimum of 5x oversampling on all channels ensure the performance to see fast-changing signal details. To capture long windows of signal activity while maintaining fine timing resolution, the MSO/DPO4000B Series offers a deep record length of 20 Mpoints standard on all channels.
Compatible probes include: low voltage, single ended TAP1500 ( 661-3286 ); current TCP0150 ( 661-3283 ); differential, high voltage TDP0500 ( 661-3292 ), TDP1000 ( 668-7167 ), THDP0100 ( 752-7353 ), THDP0200 ( 752-7357 ), TMDP0200 ( 752-7366 ); passive TPP0502 ( 734-5016 ), TPP1000 ( 728-6759 ); high voltage, single ended TPP0850 ( 734-5010 ). Accessories available include: soft carrying case ACD4000B ( 728-6740 ); hard carrying case HCTEK54 ( 728-6743 ); rackmount kit RMD5000 ( 728-6747 ); probe adapter TPA-BNC ( 628-7540 ).
Supplied with
1 passive probe per analog channel, front cover, user manual, documentation CD, OpenChoice® desktop software, NI LabView SignalExpress™ Tektronix edition software, calibration certificate, power cord, accessory bag