Dual-use

Tektronix MDO3022, MDO3022 + MDO3SA Mixed Signal Oscilloscope, 200MHz, 2 Analogue. Ch.

RS Stock No.: 831-5436Brand: TektronixManufacturers Part No.: MDO3022 + MDO3SA
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Series

MDO3000

Power Source

Mains

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Display Type

Colour

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Screen Size

229mm

Sample Rate Random

2.5 G samples/s

Length

147.4mm

Record Length

10M points/ch

Dimensions

147.4 x 416.6 x 203.2mm

Height

203.2mm

Input Impedance

1 MΩ, 50 Ω, 75 Ω

Weight

4.2kg

Vertical Resolution

8 (11 bits with Hi Res) bit

Maximum Time Base

1000s/div

Safety Category Level

CAT II

Safety Category Voltage

300V

Safety Category

CAT II 300 V

Rise Time

2ns

Country of Origin

China

Price on Asking

Tektronix MDO3022, MDO3022 + MDO3SA Mixed Signal Oscilloscope, 200MHz, 2 Analogue. Ch.

Price on Asking

Tektronix MDO3022, MDO3022 + MDO3SA Mixed Signal Oscilloscope, 200MHz, 2 Analogue. Ch.

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Series

MDO3000

Power Source

Mains

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Display Type

Colour

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Screen Size

229mm

Sample Rate Random

2.5 G samples/s

Length

147.4mm

Record Length

10M points/ch

Dimensions

147.4 x 416.6 x 203.2mm

Height

203.2mm

Input Impedance

1 MΩ, 50 Ω, 75 Ω

Weight

4.2kg

Vertical Resolution

8 (11 bits with Hi Res) bit

Maximum Time Base

1000s/div

Safety Category Level

CAT II

Safety Category Voltage

300V

Safety Category

CAT II 300 V

Rise Time

2ns

Country of Origin

China